Print Page
G/TYPHAN-NX8/07
Safety Gloves, Steel Core, Fibre, Oil Grip, Grey, S, Typhan NX8 Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerUCI
Manufacturer Part NoG/TYPHAN-NX8/07
Order Code4294975
Product RangeTyphan NX8 Series
Technical Datasheet
18 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 71.990 |
Price for:1 Pair
Minimum: 1
Multiple: 1
kr 71.99 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerUCI
Manufacturer Part NoG/TYPHAN-NX8/07
Order Code4294975
Product RangeTyphan NX8 Series
Technical Datasheet
Safety CategoryCE, CAT II, EN388:2016
Glove StyleOil Grip
Glove SizeS
Glove ColourGrey
Glove MaterialSteel Core, Fibre
Product RangeTyphan NX8 Series
Gender-
SVHCTo Be Advised
Age Group-
Technical Specifications
Safety Category
CE, CAT II, EN388:2016
Glove Size
S
Glove Material
Steel Core, Fibre
Gender
-
Age Group
-
Glove Style
Oil Grip
Glove Colour
Grey
Product Range
Typhan NX8 Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:62160000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.085