Print Page
G/LHD30/BK/10
Gloves, Rubber, Neoprene, Gauntlet, Black, LHD30 Series, XL
Image is for illustrative purposes only. Please refer to product description.
ManufacturerUCI
Manufacturer Part NoG/LHD30/BK/10
Order Code4295025
Product RangeLHD30 Series
Technical Datasheet
14 In Stock
Need more?
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 20.830 |
Price for:1 Pair
Minimum: 1
Multiple: 1
kr 20.83 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerUCI
Manufacturer Part NoG/LHD30/BK/10
Order Code4295025
Product RangeLHD30 Series
Technical Datasheet
Glove StyleGauntlet
Glove SizeXL
Glove ColourBlack
Glove MaterialRubber, Neoprene
Product RangeLHD30 Series
Gender-
SVHCTo Be Advised
Age Group-
Technical Specifications
Safety Category
CE, CAT III, EN388:2016, EN ISO 374-1:2016 & EN ISO 374-5:2016
Glove Size
XL
Glove Material
Rubber, Neoprene
Gender
-
Age Group
-
Glove Style
Gauntlet
Glove Colour
Black
Product Range
LHD30 Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sri Lanka
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sri Lanka
Country in which last significant manufacturing process was carried out
Tariff No:62160000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.113