Print Page
G/LHD30/BK/08
Gloves, Rubber, Neoprene, Gauntlet, Black, LHD30 Series, M
Image is for illustrative purposes only. Please refer to product description.
ManufacturerUCI
Manufacturer Part NoG/LHD30/BK/08
Order Code4295023
Product RangeLHD30 Series
Technical Datasheet
9 In Stock
Need more?
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 24.270 |
Price for:1 Pair
Minimum: 1
Multiple: 1
kr 24.27 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerUCI
Manufacturer Part NoG/LHD30/BK/08
Order Code4295023
Product RangeLHD30 Series
Technical Datasheet
Glove StyleGauntlet
Glove SizeM
Glove ColourBlack
Glove MaterialRubber, Neoprene
Product RangeLHD30 Series
Gender-
SVHCTo Be Advised
Age Group-
Technical Specifications
Safety Category
CE, CAT III, EN388:2016, EN ISO 374-1:2016 & EN ISO 374-5:2016
Glove Size
M
Glove Material
Rubber, Neoprene
Gender
-
Age Group
-
Glove Style
Gauntlet
Glove Colour
Black
Product Range
LHD30 Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sri Lanka
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sri Lanka
Country in which last significant manufacturing process was carried out
Tariff No:62160000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.113