Print Page
G/ARDANT-AIR/07
Safety Gloves, Oil Grip, Blue, S, Ardant-Air Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerUCI
Manufacturer Part NoG/ARDANT-AIR/07
Order Code4294986
Product RangeArdant-Air Series
Technical Datasheet
15 In Stock
Need more?
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | kr 96.410 | 
Price for:1 Pair
Minimum: 1
Multiple: 1
kr 96.41 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerUCI
Manufacturer Part NoG/ARDANT-AIR/07
Order Code4294986
Product RangeArdant-Air Series
Technical Datasheet
Safety CategoryCE, CAT II, EN388:2016
Glove StyleOil Grip
Glove SizeS
Glove ColourBlue
Glove Material-
Product RangeArdant-Air Series
Gender-
SVHCTo Be Advised
Age Group-
Technical Specifications
Safety Category
CE, CAT II, EN388:2016
Glove Size
S
Glove Material
-
Gender
-
Age Group
-
Glove Style
Oil Grip
Glove Colour
Blue
Product Range
Ardant-Air Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Tariff No:62160000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate