Print Page
G/ADEPT360-RED/07
Gloves, Oil Grip, Nylon (Polyamide), Spandex, Red, S
Image is for illustrative purposes only. Please refer to product description.
ManufacturerUCI
Manufacturer Part NoG/ADEPT360-RED/07
Order Code4294967
Product RangeAdept-360 Series
Technical Datasheet
40 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 33.640 |
Price for:1 Pair
Minimum: 1
Multiple: 1
kr 33.64 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerUCI
Manufacturer Part NoG/ADEPT360-RED/07
Order Code4294967
Product RangeAdept-360 Series
Technical Datasheet
Safety CategoryCE, CAT II, EN388:2016+A1:2018
Glove StyleOil Grip
Glove SizeS
Glove ColourRed
Glove MaterialNylon (Polyamide), Spandex
Product RangeAdept-360 Series
SVHCTo Be Advised
Technical Specifications
Safety Category
CE, CAT II, EN388:2016+A1:2018
Glove Size
S
Glove Material
Nylon (Polyamide), Spandex
SVHC
To Be Advised
Glove Style
Oil Grip
Glove Colour
Red
Product Range
Adept-360 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sri Lanka
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sri Lanka
Country in which last significant manufacturing process was carried out
Tariff No:62160000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04