Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 1,566.000 |
| 5+ | kr 1,515.000 |
| 10+ | kr 1,484.000 |
| 25+ | kr 1,454.000 |
| 50+ | kr 1,424.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 1,566.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTURCK
Manufacturer Part NoNI40U-CP40-FDZ30X2
Order Code4284555
Technical Datasheet
Sensor TypeInductive Proximity Sensor
Sensing Range Max40mm
Operating Temperature Max85°C
Sensing Distance Min-
Sensor Output Type2-Wire
Sensing Distance Max-
Sensing Distance Nom40mm
Supply Voltage DC Min10V
Supply Voltage Min10VDC
Supply Voltage DC Max300V
Supply Voltage Max300VDC
Sensor Output Type2-Wire, NO / NC
Sensor Case / PackageModule
Sensor TerminalsCable Gland
Sensor Body MaterialPBT (Polybutylene Terephthalate)
IP RatingIP68
Operating Temperature Min-30°C
Product Range-
SVHCNo SVHC (20-Jun-2016)
Product Overview
NI40U-CP40-FDZ30X2 is an inductive sensor. It is designed for wear-free and contactless detection of metal objects. uprox factor 1 sensor has significant advantages due to its patented ferrite coreless multi-coil system. It detects all metals at the same large switching distance and is resistant to magnetic fields.
- 40mm rated switching distance, non-flush mounting conditions
- ≤ 2 % of full scale repeat accuracy, ≤ ±10% temperature drift
- 3 to 15% hysteresis, ≤ 1.7mA residual current
- (20 to 250VAC, 10 to 300VDC) operating voltage, IP68 protection class
- AC rated operational current is ≤ 400mA, DC rated operational current is ≤ 300mA
- Isolation test voltage is ≤ 1.5kV, 2-wire, connection programmable, 2-wire output function
- 0.01KHz switching frequency, rectangular, CP40 design
- Plastic, PBT-GF30-V0, black housing material, terminal chamber electrical connection
- Operating ambient temperature range from -30°C to +85°C
- Dimension is 114 x 40 x 40mm
Technical Specifications
Sensor Type
Inductive Proximity Sensor
Operating Temperature Max
85°C
Sensor Output Type
2-Wire
Sensing Distance Nom
40mm
Supply Voltage Min
10VDC
Supply Voltage Max
300VDC
Sensor Case / Package
Module
Sensor Body Material
PBT (Polybutylene Terephthalate)
Operating Temperature Min
-30°C
SVHC
No SVHC (20-Jun-2016)
Sensing Range Max
40mm
Sensing Distance Min
-
Sensing Distance Max
-
Supply Voltage DC Min
10V
Supply Voltage DC Max
300V
Sensor Output Type
2-Wire, NO / NC
Sensor Terminals
Cable Gland
IP Rating
IP68
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85439000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.202302