Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 1,193.000 |
| 5+ | kr 1,152.000 |
| 10+ | kr 1,114.000 |
| 25+ | kr 1,092.000 |
| 50+ | kr 1,070.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 1,193.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTURCK
Manufacturer Part NoBI1-HS540-AP6X
Order Code4284578
Technical Datasheet
Sensor TypeInductive Proximity Sensor
Sensing Range Max1mm
Operating Temperature Max70°C
Sensing Distance Min-
Sensor Output Type3-Wire / PNP-NO
Sensing Distance Max-
Supply Voltage DC Min10V
Sensing Distance Nom1mm
Supply Voltage Min10VDC
Supply Voltage DC Max30V
Supply Voltage Max30VDC
Sensor Output Type3-Wire, PNP, NO
Sensor Case / PackageCylindrical
Sensor TerminalsCable
Sensor Body MaterialStainless Steel
IP RatingIP67
Operating Temperature Min-25°C
Product Range-
SVHCNo SVHC (20-Jun-2016)
Product Overview
BI1-HS540-AP6X is an inductive sensor. It detects metal objects contactless and wear-free. For this, it uses a high-frequency electromagnetic AC field that interacts with the target. An inductive sensor generates this field via an RLC circuit with a ferrite coil.
- 1mm rated switching distance, flush mounting conditions
- ≤ 2% of full scale repeat accuracy, ≤ ±10% temperature drift
- 3 to 15% hysteresis, 10 to 30VDC operating voltage
- ≤100mA DC rated operational current, 15mA no load current
- ≤ 0.1mA residual current, ≤ 0.5kV isolation test voltage
- 3-wire, NO contact, PNP output function, 3KHz switching frequency
- Smooth barrel, 4mm design, stainless steel, 1.4427 SO housing material
- Cable electrical connection, IP67 protection class
- 55Hz (1mm) vibration resistance, 30g (11ms) shock resistance
- Operating temperature range from -25°C +70°C
Technical Specifications
Sensor Type
Inductive Proximity Sensor
Operating Temperature Max
70°C
Sensor Output Type
3-Wire / PNP-NO
Supply Voltage DC Min
10V
Supply Voltage Min
10VDC
Supply Voltage Max
30VDC
Sensor Case / Package
Cylindrical
Sensor Body Material
Stainless Steel
Operating Temperature Min
-25°C
SVHC
No SVHC (20-Jun-2016)
Sensing Range Max
1mm
Sensing Distance Min
-
Sensing Distance Max
-
Sensing Distance Nom
1mm
Supply Voltage DC Max
30V
Sensor Output Type
3-Wire, PNP, NO
Sensor Terminals
Cable
IP Rating
IP67
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85439000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.030844