Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: kr 200.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 1,026.540 |
Price for:Each
Minimum: 1
Multiple: 1
kr 1,026.54 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTURCK
Manufacturer Part NoBI1.5-EG08-AP6X-H1341
Order Code1633071
Technical Datasheet
Sensor TypeInductive Proximity Sensor
Sensing Range Max1.5mm
Thread Size - MetricM8
Sensor Output TypePNP
Sensing Distance Nom1.5mm
Supply Voltage DC Min10V
Supply Voltage DC Max30V
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Sensor Case / PackageCylindrical M8 Thread
Product Range-
Technical Specifications
Sensor Type
Inductive Proximity Sensor
Thread Size - Metric
M8
Sensing Distance Nom
1.5mm
Supply Voltage DC Max
30V
Supply Voltage Max
30VDC
Product Range
-
Sensing Range Max
1.5mm
Sensor Output Type
PNP
Supply Voltage DC Min
10V
Supply Voltage Min
10VDC
Sensor Case / Package
Cylindrical M8 Thread
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268