Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTUK
Manufacturer Part NoXDIN8
Order Code3780042
Also Known AsGTIN UPC EAN: 5055386509277
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 277.820 |
Price for:Each
Minimum: 1
Multiple: 1
kr 277.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTUK
Manufacturer Part NoXDIN8
Order Code3780042
Also Known AsGTIN UPC EAN: 5055386509277
Technical Datasheet
Modular Connector Type-
Port Configuration1 x 8 (Ganged)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN Category-
IP Rating-
Connector Mounting-
Connector OrientationStraight
Shielding-
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The XDIN8 from TUK is an 8 Port DIN rail mountable patch panel housing that accommodates up to 8 shielded or unshielded keystone connectors for high density 'patch panel' installation on a DIN rail. Suitable for use with fibre or copper connectivity, it is easy to assemble and install.
- 8 Port keystone housing with port identification
- Adjustable ports to allow for appropriate bend radius
- Designed for easy mounting on standard (35mm) DIN rail
- Suitable for screw mounting on a wall
- Accommodates keystones up to 17.5mm wide
- Suitable for use with UTP or FTP installations - earth lead provided
- Fire retardant to UL94 V2 standard
Technical Specifications
Modular Connector Type
-
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
-
Connector Orientation
Straight
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (14-Jun-2023)
Port Configuration
1 x 8 (Ganged)
LAN Category
-
Connector Mounting
-
Shielding
-
LEDs
Without LED
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.27