Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTUK
Manufacturer Part NoSKH2
Order Code2709379
Also Known AsGTIN UPC EAN: 5055386505200
Technical Datasheet
1 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 62.790 |
5+ | kr 55.800 |
Price for:Each
Minimum: 1
Multiple: 1
kr 62.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTUK
Manufacturer Part NoSKH2
Order Code2709379
Also Known AsGTIN UPC EAN: 5055386505200
Technical Datasheet
Modular Connector TypeConnection Box - RJ45
GenderJack
Port Configuration1 x 2 (Ganged)
No. of Contacts8Contacts
No. of Positions / Loaded Contacts (per Port)8P8C
No. of Positions8Ways
LAN CategoryCat6
IP Rating-
Connector Mounting-
Connector Orientation-
No. of Ports2Ports
Contact Termination TypeIDC / IDT
Shielding-
Magnetics-
Contact PlatingGold Plated Contacts
LEDs-
Contact MaterialPhosphor Bronze
Light Pipes-
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
Easily install external Cat 6 outlets without the need for additional back boxes or trunking. Fitted with unshielded Cat 6 keystones that feature simple, tool-less termination.
- High performance data throughput with Cat 6 transfer rates at permanent link level
- Fireproof white ABS housing (UL 94V-0)
- Supplied with cable ties and ahesive mounting pads
- Dimensions (HxWxD): 29x62x59mm
Technical Specifications
Modular Connector Type
Connection Box - RJ45
Port Configuration
1 x 2 (Ganged)
No. of Positions / Loaded Contacts (per Port)
8P8C
LAN Category
Cat6
Connector Mounting
-
No. of Ports
2Ports
Shielding
-
Contact Plating
Gold Plated Contacts
Contact Material
Phosphor Bronze
Product Range
-
Gender
Jack
No. of Contacts
8Contacts
No. of Positions
8Ways
IP Rating
-
Connector Orientation
-
Contact Termination Type
IDC / IDT
Magnetics
-
LEDs
-
Light Pipes
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04