Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTUK
Manufacturer Part NoSEPZ2YW
Order Code3018575
Also Known AsGTIN UPC EAN: 5055386507297
Technical Datasheet
16 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 116.540 |
5+ | kr 103.820 |
Price for:Each
Minimum: 1
Multiple: 1
kr 116.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
TUK’s Category 8 patch leads are designed, manufactured and tested in accordance with the ISO and TIA standards for Cat 8. Ideal for installation in areas that require high data transfer speeds exceeding 40Gbps.
- Complies with the ANSI/TIA 568C.2-1 specifications for Category 8 cabling systems
- Consists of 4 twisted pairs of 24AWG screened stranded cable
- Terminated with high gold plated RJ45 shielded Category 8 plug
- Individually tested as part of a 30m channel
Technical Specifications
LAN Category
Cat8
Cable Construction
-
Cable Length - Metric
2m
Product Range
-
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Colour
Yellow
Cable Length - Imperial
6.6ft
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Alternatives for SEPZ2YW
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.132