Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoULR3-R0005FT2
Order Code4136894
Product RangeULR Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 2000+ | kr 3.670 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
kr 7,340.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoULR3-R0005FT2
Order Code4136894
Product RangeULR Series
Technical Datasheet
Resistance500µohm
Product RangeULR Series
Resistor Case / Package2512 [6432 Metric]
Power Rating3W
Resistance Tolerance0
Resistor TechnologyMetal Strip
Temperature Coefficient± 100ppm/°C
Product Length6.35mm
Product Width3mm
Product Height0.6mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
500µohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
0
Temperature Coefficient
± 100ppm/°C
Product Width
3mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
ULR Series
Power Rating
3W
Resistor Technology
Metal Strip
Product Length
6.35mm
Product Height
0.6mm
Operating Temperature Max
170°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000218
Product traceability