Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoLRMAP2726B-1L0FT14
Order Code4016132
Product RangeLRMA Series
Technical Datasheet
1,345 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 23.600 |
| 50+ | kr 9.060 |
| 100+ | kr 7.720 |
| 250+ | kr 6.140 |
| 500+ | kr 5.360 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 23.60 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoLRMAP2726B-1L0FT14
Order Code4016132
Product RangeLRMA Series
Technical Datasheet
Resistance1000µohm
Product RangeLRMA Series
Resistor Case / Package2726 [6966 Metric]
Power Rating5W
Resistance Tolerance0
Resistor TechnologyMetal Alloy
Temperature Coefficient± 20ppm/°C
Product Length6.6mm
Product Width6.9mm
Product Height2.75mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
1000µohm
Resistor Case / Package
2726 [6966 Metric]
Resistance Tolerance
0
Temperature Coefficient
± 20ppm/°C
Product Width
6.9mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
LRMA Series
Power Rating
5W
Resistor Technology
Metal Alloy
Product Length
6.6mm
Product Height
2.75mm
Operating Temperature Max
170°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85333900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005
Product traceability