Need more?
Quantity | Price (ex VAT) |
---|---|
10+ | kr 1.720 |
100+ | kr 1.110 |
500+ | kr 0.784 |
1000+ | kr 0.754 |
2500+ | kr 0.694 |
5000+ | kr 0.634 |
Product Information
Product Overview
APC series anti-sulphur precision chip resistor. A thin-film material is selectively deposited on an alumina substrate together with metallic contacts at each end of the resistor. The unadjusted resistors are heat treated to give the required TCR and stability, then a precisely controlled laser trim process adjusts the resistance value. Epoxy protection is applied, and wrap-around terminations are added and plated. APC resistors are ideally suited for handling by automatic methods due to their rectangular shape and the small dimensional tolerances. Electrical connection to a ceramic substrate or to a printed circuit board can be made by reflow or wave soldering of wrap around terminations.
- Precision thin film technology
- Anti-sulphur grade
- AEC-Q200 qualified
- Anti-sulphur tested to EIA-977 cond. B
- High power option
Technical Specifications
50kohm
63mW
Thin Film
APC Series
50V
0.85mm
-
No SVHC (21-Jan-2025)
± 0.1%
0603 [1608 Metric]
Precision
± 25ppm/°C
1.6mm
-
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate