Print Page
FNGVS221-AHS-C
Flow Meter, 100mm Scale, Flowmeter, 50 cc/min, 800 cc/min
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / ROXSPUR
Manufacturer Part NoFNGVS221-AHS-C
Order Code4461509
Product RangeFNG Series
Technical Datasheet
8 In Stock
2 more incoming. You can reserve stock now
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | kr 1,928.000 | 
| 5+ | kr 1,865.000 | 
| 10+ | kr 1,827.000 | 
| 25+ | kr 1,790.000 | 
| 50+ | kr 1,753.000 | 
Price for:Each
Minimum: 1
Multiple: 1
kr 1,928.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / ROXSPUR
Manufacturer Part NoFNGVS221-AHS-C
Order Code4461509
Product RangeFNG Series
Technical Datasheet
Sensor TypeFlowmeter
Flow Rate Min50cc/min
Flow Rate Max800cc/min
Operating Pressure Min-
Operating Pressure Max-
Supply Voltage Min-
Supply Voltage Max-
Accuracy1.25%
Accuracy± 1.25%
Media TypeLiquid
Process Connection Size1/4"
Process Connection TypeBSPP
Pipe Size-
Sensor MountingPanel Mount
Operating Temperature Min-
Operating Temperature Max-
Product RangeFNG Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
FNGVS221-AHS-C is a platon glass variable area flowmeter. This complete VA flowmeter consists of a glass flow tube and float scaled to the flow units required, and a frame to provide the end block supports and to cover and protect the tube.
- 100mm scale standard size flowmeter, built in needle valve with rear connections (end blocks style)
 - Stainless end block material, viton O ring seals
 - 1/4” BSPP process connection, hallow stainless steel float material
 - Water cm3/min or L/min media
 - Improved industrialized construction, easy to use, high visibility scale
 - Rear ‘blow out’ safety vent, ergonomic design, UV stabilized rigid safety cover
 - Operator confidence from float rotation, instantaneous response, accuracy up to ±1.25% FSD
 - Customized scales, glass tube removal without tools, ATEX Infra-red alarm option
 - Flow rate range from 50cc/min to 800cc/min
 
Technical Specifications
Sensor Type
Flowmeter
Flow Rate Max
800cc/min
Operating Pressure Max
-
Supply Voltage Max
-
Accuracy
± 1.25%
Process Connection Size
1/4"
Pipe Size
-
Operating Temperature Min
-
Product Range
FNG Series
Flow Rate Min
50cc/min
Operating Pressure Min
-
Supply Voltage Min
-
Accuracy
1.25%
Media Type
Liquid
Process Connection Type
BSPP
Sensor Mounting
Panel Mount
Operating Temperature Max
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90261021
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.45
Product traceability