Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB735B
Order Code3754857
Product RangeOPB735 Series
Technical Datasheet
98 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: kr 200.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | kr 132.130 |
5+ | kr 130.790 |
10+ | kr 129.520 |
25+ | kr 128.330 |
50+ | kr 127.060 |
100+ | kr 125.790 |
Price for:Each
Minimum: 1
Multiple: 1
kr 132.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB735B
Order Code3754857
Product RangeOPB735 Series
Technical Datasheet
Sensing MethodReflective
Sensing Distance / Slot Width12.7mm
Sensing Distance12.7mm
Supply Voltage Min-
Supply Voltage Max-
Forward Current If75mA
Sensor Case / PackageModule
Reverse Voltage Vr2V
Collector Emitter Voltage V(br)ceo30V
Collector Emitter Voltage Max30V
Collector Current IC Max30mA
Forward Voltage1.8V
Sensor Output TypePhototransistor
IP Rating-
Sensor MountingThrough Hole
Operating Temperature Min-55°C
Operating Temperature Max100°C
Product RangeOPB735 Series
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Sensing Method
Reflective
Sensing Distance
12.7mm
Supply Voltage Max
-
Sensor Case / Package
Module
Collector Emitter Voltage V(br)ceo
30V
Collector Current IC Max
30mA
Sensor Output Type
Phototransistor
Sensor Mounting
Through Hole
Operating Temperature Max
100°C
Qualification
-
Sensing Distance / Slot Width
12.7mm
Supply Voltage Min
-
Forward Current If
75mA
Reverse Voltage Vr
2V
Collector Emitter Voltage Max
30V
Forward Voltage
1.8V
IP Rating
-
Operating Temperature Min
-55°C
Product Range
OPB735 Series
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
Product traceability