Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOP240B
Order Code3167537
Technical Datasheet
13 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 5.480 |
10+ | kr 5.400 |
25+ | kr 5.340 |
50+ | kr 5.260 |
100+ | kr 5.190 |
500+ | kr 4.840 |
Price for:Each
Minimum: 1
Multiple: 1
kr 5.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOP240B
Order Code3167537
Technical Datasheet
Peak Wavelength890nm
Angle of Half Intensity40°
Diode Case StyleSide Looking
Radiant Intensity (Ie)-
Rise Time500ns
Fall Time tf250ns
Forward Current If(AV)20mA
Forward Voltage VF Max1.8V
Operating Temperature Min-40°C
Operating Temperature Max100°C
Automotive Qualification Standard-
Product Range-
MSL-
Product Overview
The OP240B is a 890nm high intensity gallium aluminium arsenide (GaAIAs) Infrared Emitting Diode mounted in IR transmissive clear epoxy package. The side-locking package is for use in PC board mounted slotted switches or as easily mounted interrupted detectors. It is suitable for use in space-limited applications, PCBoard mounted slotted switch, PCBoard interrupter.
- Wide irradiance pattern
- Mechanically and spectrally matched to OP550 and OP560 devices
- Wavelength matched to silicon's peak response
- Significantly higher power output than GaAs at equivalent drive currents
- Side-locking package for space limited application
Technical Specifications
Peak Wavelength
890nm
Diode Case Style
Side Looking
Rise Time
500ns
Forward Current If(AV)
20mA
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
MSL
-
Angle of Half Intensity
40°
Radiant Intensity (Ie)
-
Fall Time tf
250ns
Forward Voltage VF Max
1.8V
Operating Temperature Max
100°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000154