Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 24.540 |
10+ | kr 24.240 |
25+ | kr 23.870 |
50+ | kr 23.580 |
100+ | kr 23.200 |
500+ | kr 21.490 |
Product Information
Product Overview
The OP232W is a gallium aluminium arsenide (GaAIAs) Infrared Emitting Diode, mounted in a hermetic metal housing. The gallium aluminium arsenide feature provides a higher radiated output than gallium arsenide at the same forward current. The device is lensed to provide a wide beam angle (50°) between half power points. The 890nm wavelength closely matches the spectral response of silicon phototransistors, while the wide beam angle provides relatively even illumination over a large area. It is suitable for use in non-contact reflective object sensor, assembly line automation, machine automation, machine safety, end of travel sensor, door sensor.
- Focused and non-focused optical light pattern
- Enhanced temperature range
- Mechanically and spectrally matched to other OPTEK devices
Technical Specifications
890nm
TO-46
500ns
100mA
-65°C
-
-
50°
-
250ns
2V
125°C
-
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate