Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOP165A
Order Code1497864
Product RangeOP165 Series
Technical Datasheet
60 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 7.690 |
10+ | kr 7.540 |
25+ | kr 7.440 |
50+ | kr 7.310 |
100+ | kr 7.190 |
500+ | kr 6.610 |
Price for:Each
Minimum: 1
Multiple: 1
kr 7.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOP165A
Order Code1497864
Product RangeOP165 Series
Technical Datasheet
Peak Wavelength935nm
Angle of Half Intensity18°
Diode Case StyleT-1 (3mm)
Radiant Intensity (Ie)-
Rise Time1µs
Fall Time tf500ns
Forward Current If(AV)20mA
Forward Voltage VF Max1.6V
Operating Temperature Min-40°C
Operating Temperature Max100°C
Automotive Qualification Standard-
Product RangeOP165 Series
MSL-
Product Overview
Each device in the <bold>OP165</bold> series is a high intensity gallium arsenide infrared emitting diode (GaAIAs) that is moulded in an IR transmissive clear epoxy package with either a dome or flat lens. Devices feature narrow and wide irradiance patterns and a variety of electrical characteristics. The small T-1 package style makes these devices ideal for space -limited applications. It is suitable for use in space-limited applications, applications requiring coupling efficiency.
- T-1 (3 mm) package style
- Choice of narrow or wide irradiance pattern
- Choice of dome lens or flat lens
- Mechanically and spectrally matched to other OPTEK devices
- Higher power output than GaAs at equivalent drive currents
- 935nm diode
Technical Specifications
Peak Wavelength
935nm
Diode Case Style
T-1 (3mm)
Rise Time
1µs
Forward Current If(AV)
20mA
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
MSL
-
Angle of Half Intensity
18°
Radiant Intensity (Ie)
-
Fall Time tf
500ns
Forward Voltage VF Max
1.6V
Operating Temperature Max
100°C
Product Range
OP165 Series
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000128