Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / AB CONNECTORS
Manufacturer Part NoAB05-20-QB-R6-S-N-X-00-0-L0
Order Code2365645
Product RangeAB05
Technical Datasheet
7 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 552.770 |
5+ | kr 541.900 |
Price for:Each
Minimum: 1
Multiple: 1
kr 552.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTT ELECTRONICS / AB CONNECTORS
Manufacturer Part NoAB05-20-QB-R6-S-N-X-00-0-L0
Order Code2365645
Product RangeAB05
Technical Datasheet
Modular Connector TypeRJ45 Jack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat6
IP RatingIP68
Connector MountingWall Mount
Contact PlatingGold Plated Contacts
Contact MaterialCopper
Connector OrientationVertical
ShieldingShielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangeAB05
Product Overview
The AB05 R6 series Bayonet Connector for use with up to 1Gbps transmissions. It provides Ethernet Cat 5e or Cat 6 connections for up to 1Gbps 1000 BaseT networks in harsh environments. The AB05 R6 connector is supplied with a high performance RJ connector which is matched to the AB05 housing, guarantee mechanical, environmental and electrical performance. The coupled connector will be fully protected from shocks, dust and fluids.
- Bayonet coupling with audible snap and visual indicator
- Robust metallic shells based on MIL-DTL-26482
- Shock and vibration resistant
- Multiple insert orientations
- Fully intermateable with Amphenol RJ
- 200N Retention of the RJ45 in the plug
- 500 Minimum mating cycles
- IP68 Sealing against fluids and dust
Applications
Robotics, Automation & Process Control, Industrial, Mining, Oil & Gas
Technical Specifications
Modular Connector Type
RJ45 Jack
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
IP68
Contact Plating
Gold Plated Contacts
Connector Orientation
Vertical
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
Port Configuration
1 x 1 (Port)
LAN Category
Cat6
Connector Mounting
Wall Mount
Contact Material
Copper
Shielding
Shielded
LEDs
Without LED
Product Range
AB05
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.060328