Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerTRUST
Manufacturer Part No21662
Order Code3409492
Also Known AsGTIN UPC EAN: 8713439216622
Frequency Response Min50Hz
Frequency Response Max20kHz
Impedance32ohm
Drive Unit Type-
Connector Type3.5mm, 4 Way Jack Plug
Lead Length1.8m
Product Range-
SVHCTo Be Advised
Product Overview
Comfortable over-ear headset with in-line volume control and adjustable microphone.
- High quality headset for PCs and laptops
- Ideal for online gaming sessions, enjoying music and using voice chat applications
- Comfortable design with adjustable headband and soft ear cushions
- Sensitive microphone providing clear speech quality
- Great sound quality
- In-line volume control
- 1.8m Cable
- 4 Pole 3.5mm to 2x 3.5mm adaptor supplied
Contents
Headset, adaptor cable and user guide
Technical Specifications
Frequency Response Min
50Hz
Impedance
32ohm
Connector Type
3.5mm, 4 Way Jack Plug
Product Range
-
Frequency Response Max
20kHz
Drive Unit Type
-
Lead Length
1.8m
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85183000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.383