Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRUST
Manufacturer Part No21319
Order Code3409926
Product RangeTrust Oila
Also Known AsGTIN UPC EAN: 8713439213195
No Longer Manufactured
Product Information
ManufacturerTRUST
Manufacturer Part No21319
Order Code3409926
Product RangeTrust Oila
Also Known AsGTIN UPC EAN: 8713439213195
No. of Ports4Ports
Product RangeTrust Oila
SVHCTo Be Advised
Product Overview
Compact and portable USB 3.1 Gen 1 hub with high speed data transfer rates up to 10x faster than USB 2.0. Easily connect up to 4 USB devices to a modern USB-C enabled laptop or tablet.
- Compact USB 3.0 (USB 3.1 Gen 1) hub with high speed data transfer rates up to 5Gb/s
- Backwards compatible with USB 2.0 devices
- Portable design with integral USB-C cable
- Plug and play operation, no power supply required
- Dimensions (HxWxD): 15x87x39mm
Contents
Hub and user guide
Technical Specifications
No. of Ports
4Ports
SVHC
To Be Advised
Product Range
Trust Oila
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84716060
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.082