Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRITON CONTROLS
Manufacturer Part NoLR08-L10M
Order Code1894661
Product RangeLR08 Series
Technical Datasheet
41 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | kr 329.810 |
5+ | kr 307.450 |
10+ | kr 302.440 |
25+ | kr 297.350 |
50+ | kr 291.370 |
Price for:Each
Minimum: 1
Multiple: 1
kr 329.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRITON CONTROLS
Manufacturer Part NoLR08-L10M
Order Code1894661
Product RangeLR08 Series
Technical Datasheet
Level Switch TypeFloat Switch
Media TypeLiquid
Process Connection Type-
Operating Pressure Max-
Housing MaterialPP (Polypropylene)
Switch Output-
Electrical ConnectionCable
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-
Operating Temperature Max70°C
Product RangeLR08 Series
SVHCNo SVHC (16-Jan-2020)
Product Overview
The LR08-L10M is a non-mercury level regulator Float Switch moulded in 10m PVC cable or synthetic rubber 3 core cable. The float chamber houses the micro-switch arrangement, totally sealed within a polypropylene casing, with a single pole double throw action. These float switches are efficient liquid level detectors. Actuation is via a roller ball and micro-switch arrangement within the switch thereby eliminating all heavy metals from this version. They are simple to install and designed for trouble free operation over a long life.
- Standard buoyant type
- Operational in specific gravities from 0.8 to 1.3
- 70°C Maximum temperature
Applications
Sensing & Instrumentation
Notes
Local regulations may limit the voltage.
Technical Specifications
Level Switch Type
Float Switch
Process Connection Type
-
Housing Material
PP (Polypropylene)
Electrical Connection
Cable
Supply Voltage Max
-
Operating Temperature Max
70°C
SVHC
No SVHC (16-Jan-2020)
Media Type
Liquid
Operating Pressure Max
-
Switch Output
-
Supply Voltage Min
-
Operating Temperature Min
-
Product Range
LR08 Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.25