Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 268.410 |
5+ | kr 249.640 |
10+ | kr 241.110 |
25+ | kr 237.220 |
50+ | kr 233.260 |
Product Information
Product Overview
The LR08 series Float Switch efficient liquid level detectors are simple to install and designed for trouble free operation over a long life. The LR08 is a plastic float switch using either a PVC or synthetic rubber 3 core cable. Actuation is via a roller ball and micro-switch arrangement within the switch thereby eliminating all heavy metals from this version. The float chamber houses the micro-switch arrangement, totally sealed within a polypropylene casing, with a single pole double throw action. The three-cored cable, connected to the micro-switch assembly inside the float chamber, is sheathed in CPE (chlorinated polyethylene) synthetic rubber or PVC. This cable is supplied in three standard lengths, 5metres, 10metres and 20metres ±5% of the length quoted. The float is a standard buoyant type and an optional stabilizing weight may be fixed at any point on the cable.
- 20m Maximum submerged depth
- 482KN/m² Compressive strength
- Operation in specific gravities from 0.8 to 1.3
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Float Switch
15A
-
-
-
-
LR08 Series
Liquid
-
PP (Polypropylene)
Cable
-
70°C
No SVHC (16-Jan-2020)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate