Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoUR020-003-RA
Order Code2367775
Your Part Number
Technical Datasheet
140 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: kr 200.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 65.730 |
| 5+ | kr 60.730 |
| 10+ | kr 55.880 |
| 25+ | kr 52.300 |
| 50+ | kr 49.840 |
| 100+ | kr 47.450 |
| 250+ | kr 44.470 |
Price for:Each
Minimum: 1
Multiple: 1
kr 65.73 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoUR020-003-RA
Order Code2367775
Technical Datasheet
Connector to ConnectorReversible Type A Plug to Reversible 90° Type A Plug
Cable Length - Metric900mm
Cable Length - Imperial3ft
USB StandardUSB 2.0
Jacket ColourBlack
Electronic Marking-
Product Range-
Technical Specifications
Connector to Connector
Reversible Type A Plug to Reversible 90° Type A Plug
Cable Length - Imperial
3ft
Jacket Colour
Black
Product Range
-
Cable Length - Metric
900mm
USB Standard
USB 2.0
Electronic Marking
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.041142