Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoTMCM-1636-24V-CANOPEN
Order Code3515657
Product RangeTMCM-1636
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 2,945.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 2,945.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoTMCM-1636-24V-CANOPEN
Order Code3515657
Product RangeTMCM-1636
Technical Datasheet
Control / Drive Type1-Axis Controller / Driver Module
No. of PhasesThree Phase
Output Current Max30A
Supply Voltage Min12VDC
Supply Voltage Max28VDC
Product RangeTMCM-1636
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Control / Drive Type
1-Axis Controller / Driver Module
Output Current Max
30A
Supply Voltage Max
28VDC
SVHC
No SVHC (21-Jan-2025)
No. of Phases
Three Phase
Supply Voltage Min
12VDC
Product Range
TMCM-1636
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85011099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07