Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 928.170 |
Product Information
Product Overview
TMC2210-EVAL-KIT is a set of one MCU board Landungsbruecke, one Eselsbruecke and one TMC2210-EVAL driver board. It allows for a quick and simple start within only minutes to make your motor turning, while still providing full access to all registers and full functionality and diagnostics. For diagnosis, all signals between MCU and TMC2210 are accessible with probes on the bridge board. TMC2210-EVAL can be used with or without the Landungsbruecke MCU board. All you need to get started is a power supply and Trinamic's free and easy to use TMCL-IDE. This graphical user interface allows quick setup and supports the use of commands in direct mode, monitors real-time behaviour visualized in graphs, and logs and stores data. All settings can simply be exported for your own firmware project.
- 140mm x 85mm size
Contents
TMC2210 evaluation board, Landungsbruecke (interface board to a PC), Eselsbruecke (bridge connector board).
Technical Specifications
Stepper Motor Driver
Power Management - Motor Control
Evaluation Board TMC2210, Eselsbruecke Bridge Connector Board, Landungsbruecke Interface Board To PC
No SVHC (16-Jul-2019)
Trinamic
TMC2210
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Product Compliance Certificate