Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoVPT36-690
Order Code4336289
Product RangeVPT Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Delivery Charge: kr 200.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 189.300 |
| 5+ | kr 174.850 |
| 10+ | kr 162.110 |
| 25+ | kr 149.450 |
| 50+ | kr 140.010 |
| 100+ | kr 132.370 |
| 250+ | kr 120.610 |
Price for:Each
Minimum: 1
Multiple: 1
kr 189.30 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoVPT36-690
Order Code4336289
Product RangeVPT Series
Technical Datasheet
Power Rating25VA
Primary Voltages115V, 230V
Secondary Voltages2 x 18
Winding TypeDual Primary, Dual Secondary
Toroid CentreOpen
Transformer MountingChassis Mount
Transformer TerminalsWire Leaded
Outer Diameter71mm
Outer Diameter71mm
Height32mm
Secondary Current Nom1.38A
Product RangeVPT Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Rating
25VA
Secondary Voltages
2 x 18
Toroid Centre
Open
Transformer Terminals
Wire Leaded
Outer Diameter
71mm
Secondary Current Nom
1.38A
SVHC
No SVHC (25-Jun-2025)
Primary Voltages
115V, 230V
Winding Type
Dual Primary, Dual Secondary
Transformer Mounting
Chassis Mount
Outer Diameter
71mm
Height
32mm
Product Range
VPT Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.55566
Product traceability