Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 49.540 |
| 5+ | kr 46.180 |
| 10+ | kr 42.750 |
| 50+ | kr 39.090 |
| 100+ | kr 37.900 |
| 250+ | kr 36.630 |
Product Information
Product Overview
The TSR 0.5-2418 is a 1-output non-isolated Switching Regulator up to 97% high efficiency allows full load operation up to +80°C (+90°C with 50% load) ambient temperature without the need of forced air cooling. This converter is an ideal drop-in replacement to LM78 linear regulators when energy efficiency is a parameter of the design. Excellent output voltage accuracy and low standby current are other features that distinguish switching regulators from linear regulators.
- Low standby current
- Short circuit protection
- Over-temperature protection
- Excellent line/load regulation
- 97% Typical efficiency
Applications
Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
ITE
1.5W
500mA
Through Hole
32V
1 Output
1.8V
TSR 0.5 Series
4.75V
No SVHC (14-Jun-2023)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate