Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRACO POWER
Manufacturer Part NoTSP-BFM24
Order Code1242650
Product RangeTSP-BFM Series
Your Part Number
Technical Datasheet
16 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 1,457.000 |
| 5+ | kr 1,428.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 1,457.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTSP-BFM24
Order Code1242650
Product RangeTSP-BFM Series
Technical Datasheet
For Use WithTSP Series Power Supplies
Accessory TypeBuffer Module
Product RangeTSP-BFM Series
Product Overview
The TSP-BFM24 is a Buffer Module for use with TSP series high performance DIN-rail mount power supplies designed for reliable operation under difficult factory floor conditions. This buffer module will maintain the output voltage of a 24VDC power supply during typical mains faults, short time blackouts or voltage dips of up to ten full 50Hz cycles. During this buffer period no deterioration of the 24VDC output voltage will occur.
- Capacitor bank for energy storage, no battery needed
- Maintenance free, long lifetime, high performance also at low temperature
- Guaranteed hold-up-time 200ms/25A to 4s/1.2A maximum
- Output 24 to 28VDC, 600W maximum
- Active ready and inhibit signals
Applications
Industrial
Technical Specifications
For Use With
TSP Series Power Supplies
Product Range
TSP-BFM Series
Accessory Type
Buffer Module
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453592