Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 211.070 |
5+ | kr 199.500 |
10+ | kr 187.860 |
50+ | kr 176.150 |
100+ | kr 161.450 |
Product Information
Product Overview
The THL 3-4810WISM from Tracopower is a THL 3WISM Series, 3W DC to DC converter. The THL 3WISM series is a family of compact 3W DC/DC converters with 4:1 input voltage ranges. The product is available in SMD package. The internal filter which meets EN55022 Class A without external components makes the converter easy to design in. It comes with remote On/Off and short circuit protection. THL 3WISM converter is an excellent solution for data and telecom applications and for instrumentation and Industrial electronics.
- Input voltage range is 18VDC to 75VDC (nominal 48VDC)
- Output voltage is 3.3VDC
- Output current is 600mA
- Typical efficiency is 75%
- I/O isolation voltage is 1500VDC, maximum I/O isolation capacitance is 500pF
- I/O isolation resistance is <gt/>1Gohm at (500VDC)
- Input current at no load is 20mA typical, input current at full load is 55mA
- Switching frequency is 350KHz
- Operating temperature range from -40°C to +85°C, fully regulated outputs
- IEC 60950-1, UL 60950-1 safety standard
Applications
Industrial
Notes
NRND - Not Recommended for New Designs
Technical Specifications
ITE
4:1
1 Output
600mA
-
1.5kV
Fixed
13.7mm
24mm
75V
No SVHC (16-Jul-2019)
-
3W
3.3V
-
Regulated
48V
Surface Mount Device
8mm
18V
THL 3WISM Series
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate