Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 1,681.000 |
| 5+ | kr 1,641.000 |
| 10+ | kr 1,601.000 |
Product Information
Product Overview
The TEP 150-2418WI is a 1-output DC to DC Converter with ultra wide 4:1 input voltage ranges. The TEP 150WI series 150W high performance module has originally been designed for harsh industrial environment. High EMC immunity against surge, burst, radiated and conducted disturbances and the shock/vibration and thermal shock resistance make them very popular for stringent requirement. At 100% load, the current characteristics goes from constant voltage to constant current what makes the units also suitable for battery charger applications. With protection against overload, short-circuit, reverse input, overvoltage and input under-voltage lock-out the converter is hard to destroy.
- Shielded metal case with screw terminals
- EN 50155 approval for railway applications
- Very high efficiency up to 87%
- Constant current output characteristic for battery load applications
- Over-temperature protection
- Reverse input protection
- Under-voltage lockout
- 2250VDC I/O isolation
- Easy chassis and wall mounting
- -40 to +75°C Wide operating temperature range
Applications
Power Management
Technical Specifications
ITE & Railway
4:1
1 Output
3.2A
-
2.25kV
24V
65mm
98mm
36V
No SVHC (14-Jun-2023)
Module
150W
48V
-
-
Chassis
Fixed
35.7mm
9V
TEP 150WI Series
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate