320 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | kr 82.250 |
5+ | kr 79.260 |
10+ | kr 79.180 |
50+ | kr 77.610 |
100+ | kr 76.040 |
250+ | kr 74.460 |
Product Information
Product Overview
The TSRN 1-2433SM is a Non-isolated Switching Regulator with wide input voltage range. The TSRN-1SM series step-down non-isolated switching regulator is an ideal solution to replace inefficient linear regulators. The TSRN-1 switching regulator provide other significant features over linear regulators, i.e. better output accuracy (±2%), lower standby current of ~4mA and no requirement of external capacitors. They are suitable for positive or negative output circuits and offer a trim input for output voltage adjustment. The high efficiency and low standby power consumption make this regulator an ideal solution for energy sensitive applications.
- Adjustable output voltage
- Remote on/off input
- Built-in filter capacitors
- No heat-sink required
- Over-temperature protection
- Short-circuit protection
- Excellent line/load regulation
- -40 to +85°C Operating temperature range
Applications
Power Management
Technical Specifications
ITE
1.5V
3.3W
Adjustable
TSRN 1SM Series
4.6V
1 Output
5.5V
3.3V
1A
Surface Mount Device
42V
Technical Docs (2)
Alternatives for TSRN 1-2433SM
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate