Quantity | Price (ex VAT) |
---|---|
5+ | kr 534.720 |
Product Information
Product Overview
TMP series AC/DC power modules is a new range of fully encapsulated power supplies in an ultra-compact casing. They feature easy chassis mounting with screw terminal block connection or direct PCB mounting with solder pins. Full compliance with international safety standards for industrial control equipment qualifies the products for worldwide markets. These power supplies offer a cost effective solution for many space critical applications in commercial and industrial electronic equipment and for polluted and dusty environment. It complies with IEC/EN 60950-1, UL 60950-1 : IEC/EN 62368-1, UL 62368-1 safety standards.
- Ultra compact, low profile plastic casing
- Fully encapsulated (pollution/dust)
- Universal input 85-264VAC, 47-440Hz
- Protection class ll
- IEC/EN/UL 60950-1 approval, CB-report
- Overtemperature protection
- Protection against short circuit and overload
- 3-year product warranty
- Switching frequency of 100KHz typically (fixed)
- Plastic resin + fiberglass (UL 94V-0 rated) casing material
Technical Specifications
ITE
30W
4A
1.5A
250mA
85V AC to 264V AC
21.7mm
TMP Series
3 Output
3.3VDC
5VDC
12VDC
Fixed
63.5mm
88.9mm
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate