Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRACO POWER
Manufacturer Part NoTMP 15512
Order Code1672147
Product RangeTMP Series
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 343.620 |
10+ | kr 320.470 |
25+ | kr 311.730 |
50+ | kr 305.230 |
100+ | kr 298.880 |
Price for:Each
Minimum: 1
Multiple: 1
kr 343.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTMP 15512
Order Code1672147
Product RangeTMP Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs3 Output
Output Power Max15W
Output Voltage - Output 15VDC
Output Current - Output 12A
Output Voltage - Output 212VDC
Output Current - Output 2200mA
Output Voltage - Output 3-12VDC
Output Current - Output 3200mA
Input Voltage AC Min85V
Power Supply Output TypeFixed
Input Voltage VAC85V AC to 264V AC
Input Voltage AC Max264V
Width54mm
Height19.3mm
Depth74mm
Product RangeTMP Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
The TMP series AC/DC Power Module is a new range of fully encapsulated power supply in an ultracompact casing. It feature easy chassis mounting with screw terminal block connection or direct PCB mounting with solder pins. Full compliance with International safety standards for industrial control equipment qualifies the products for worldwide markets. It is suitable for many space critical applications in industrial electronic equipment and for polluted and dusty environment.
- Ultracompact and low profile plastic casing
- Fully encapsulated (pollution/dust)
- Protection class ll
- Over-temperature protection
- Short-circuit and overload protection
Applications
Industrial, Commercial
Technical Specifications
Power Supply Applications
ITE
Output Power Max
15W
Output Current - Output 1
2A
Output Current - Output 2
200mA
Output Current - Output 3
200mA
Power Supply Output Type
Fixed
Input Voltage AC Max
264V
Height
19.3mm
Product Range
TMP Series
No. of Outputs
3 Output
Output Voltage - Output 1
5VDC
Output Voltage - Output 2
12VDC
Output Voltage - Output 3
-12VDC
Input Voltage AC Min
85V
Input Voltage VAC
85V AC to 264V AC
Width
54mm
Depth
74mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Alternatives for TMP 15512
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.122