Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 626.710 |
5+ | kr 599.480 |
10+ | kr 572.170 |
50+ | kr 490.930 |
Product Information
Product Overview
The TEN 30-4831WIN is a 3-output 30W board-mount isolated high performance DC/DC Converter featuring ultra wide 4:1 input voltage ranges. It offers 18 to 75VDC input voltage range and 5VDC at 4A/12VDC at 0.416A output voltages. Standard features include remote ON/OFF, output voltage trimming, overvoltage protection, under-voltage lockout, overtemperature and short-circuit protection. This device is suitable for many applications where isolated, tightly regulated voltages are required and space is limited on the PCB.
- Adjustable output voltage
- 1500VDC I/O isolation
- 88% Typical efficiency
- 48VDC Nominal input voltage
Applications
Power Management, Industrial, Communications & Networking
Technical Specifications
ITE
4:1
3 Output
4A
420mA
420mA
1.5kV
Fixed
25.4mm
50.8mm
75V
No SVHC (14-Jun-2023)
DIP
30W
5V
-12V
12V
-
48V
Through Hole
10.2mm
18V
TEN 30WIN Series
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate