Print Page



Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRACO POWER
Manufacturer Part NoTCL 024-124DC
Order Code1242653
Product RangeTCL-DC Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTCL 024-124DC
Order Code1242653
Product RangeTCL-DC Series
Technical Datasheet
Power Supply ApplicationsITE
Input Ratio4:1
Output Power Max24W
No. of Outputs1 Output
Output Voltage - Output 124V
Output Current - Output 11A
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage1.5kV
DC / DC Converter Output TypeFixed
Input Voltage DC Nom24V
DC / DC Converter MountingDIN Rail
Width27mm
Height75mm
Depth100mm
Input Voltage DC Min18V
Input Voltage DC Max75V
Product RangeTCL-DC Series
SVHCTo Be Advised
Alternatives for TCL 024-124DC
3 Products Found
Product Overview
The TCL 024-124DC is a 1-output Industrial DC to DC Converter with tightly regulated output voltage and ultra-wide input voltage range. The TCL-DC series 24W converter provides a reliable power source for sensitive load and other equipment exposed to a critical industrial environment. Further applications for this converter are isolation of a specific load or refreshing the 24V bus voltage. Easy installation is provided with snap-on mounting on DIN-rails and detachable screw terminal block.
- Adjustable output voltage
- Overload and short-circuit protection
- Low ripple and noise
- 1500VDC I/O Isolation
- Compact and slim plastic case
- Reliable snap-on mount on DIN-rail
- IP20 Protection rating (case)
- -25 to +70°C Operating temperature range
Applications
Industrial, Automation & Process Control
Contents
Industrial DC to DC converter, Wall mount bracket.
Technical Specifications
Power Supply Applications
ITE
Output Power Max
24W
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Regulation
Regulated
DC / DC Converter Output Type
Fixed
DC / DC Converter Mounting
DIN Rail
Height
75mm
Input Voltage DC Min
18V
Product Range
TCL-DC Series
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
1A
Output Current - Output 2
-
Isolation Voltage
1.5kV
Input Voltage DC Nom
24V
Width
27mm
Depth
100mm
Input Voltage DC Max
75V
SVHC
To Be Advised
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.210467