Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRACO POWER
Manufacturer Part NoTCK-147
Order Code3795923
Product RangeTCK Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Quantity | Price (ex VAT) |
---|---|
10+ | kr 16.930 |
Price for:Each
Minimum: 10
Multiple: 10
kr 169.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTCK-147
Order Code3795923
Product RangeTCK Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)600mA
Inductor ConstructionUnshielded
Saturation Current (Isat)-
Product RangeTCK Series
Power Inductor Case3.5mm x 3.1mm x 2.1mm
DC Resistance Max0.6ohm
Inductance Tolerance± 20%
Product Length3.5mm
Product Width3.1mm
Product Height2.1mm
Product Overview
- Inductor with 15µH ±20% (at 1KHz / 1V) inductance
- 600mohm maximum impedance (DCR)
- 0.6A maximum rated current
- Operating temperature range from -40°C to +125°C
Technical Specifications
Inductance
15µH
Inductor Construction
Unshielded
Product Range
TCK Series
DC Resistance Max
0.6ohm
Product Length
3.5mm
Product Height
2.1mm
RMS Current (Irms)
600mA
Saturation Current (Isat)
-
Power Inductor Case
3.5mm x 3.1mm x 2.1mm
Inductance Tolerance
± 20%
Product Width
3.1mm
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006