Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoM6 16 M4A2MC S50 CSK T30
Order Code2846537
Fastener MaterialStainless Steel A2
Thread Size - MetricM6
Thread Size - Imperial-
Screw Head StyleFlat / Countersunk Hex Socket
Screw Length16mm
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Fastener Material
Stainless Steel A2
Thread Size - Imperial
-
Screw Length
16mm
SVHC
No SVHC (14-Jun-2023)
Thread Size - Metric
M6
Screw Head Style
Flat / Countersunk Hex Socket
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73181552
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.203