Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOSHIBA
Manufacturer Part NoTLP3905(TPL,E(O
Order Code3872501
Also Known AsTLP3905 ,TLP3905(TPL
Technical Datasheet
1,271 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 580.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 10.520 |
10+ | kr 9.250 |
25+ | kr 7.540 |
50+ | kr 7.340 |
100+ | kr 7.260 |
500+ | kr 5.290 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 10.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTLP3905(TPL,E(O
Order Code3872501
Also Known AsTLP3905 ,TLP3905(TPL
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleSOP
No. of Pins4Pins
Isolation Voltage3.75kV
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Channels
1 Channel
No. of Pins
4Pins
Product Range
-
Optocoupler Case Style
SOP
Isolation Voltage
3.75kV
SVHC
To Be Advised
Technical Docs (2)
Alternatives for TLP3905(TPL,E(O
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001