Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOSHIBA
Manufacturer Part NoTCK22946G,LF(S
Order Code4285216
Also Known AsTCK22946G, TCK22946G,LF
Technical Datasheet
15,000 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
5000+ | kr 1.020 |
15000+ | kr 1.010 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
kr 5,100.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTCK22946G,LF(S
Order Code4285216
Also Known AsTCK22946G, TCK22946G,LF
Technical Datasheet
Power Load Switch TypeHigh Side
No. of Channels1Channels
Input Voltage5.5V
Current Limit400mA
On State Resistance0.031ohm
IC Case / PackageWCSP-E
No. of Pins6Pins
Thermal ProtectionYes
On / Enable Input PolarityActive High
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCTo Be Advised
Automotive Qualification Standard-
Distribution Switch Case StyleWCSP-E
Product Overview
TCK22946G,LF(S is a load switch IC for power management with overcurrent limited function featuring low switch on resistance, ultra low quiescent current, high output current and wide input voltage range. It features a thermal shut down function and output auto-discharge function. This device is available in 0.4mm pitch ultra small package WCSP6E package. So this device is ideal for portable applications that require high-density board assembly such as cellular phone.
- Thermal shutdown function, inrush current reduction
- Built in Output auto-discharge function
- Low quiescent current: IQ = 25μA (typ) at VIN = 5.5V, IOUT = 0mA
- Pull down connection between CONTROL and GND
- 400mA output current limit, built in true reverse current blocking
- Built in thermal shut down, built in undervoltage lock out
- Active high control pin polarity
- Input voltage range from 1.1V to 5.5V
- On resistance is 31mohm typical at VIN = 5.0V, IOUT = -0.15A, Ta = 25°C
- Operating temperature range from -40 to 85°C
Technical Specifications
Power Load Switch Type
High Side
Input Voltage
5.5V
On State Resistance
0.031ohm
No. of Pins
6Pins
On / Enable Input Polarity
Active High
Operating Temperature Min
-40°C
Qualification
-
SVHC
To Be Advised
Distribution Switch Case Style
WCSP-E
No. of Channels
1Channels
Current Limit
400mA
IC Case / Package
WCSP-E
Thermal Protection
Yes
No. of Outputs
1Outputs
Operating Temperature Max
85°C
Product Range
-
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability