Print Page
Image is for illustrative purposes only. Please refer to product description.
4,534 In Stock
Need more?
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 5+ | kr 1.280 | 
| 10+ | kr 0.870 | 
| 100+ | kr 0.655 | 
| 500+ | kr 0.562 | 
| 1000+ | kr 0.491 | 
| 5000+ | kr 0.469 | 
| 10000+ | kr 0.455 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
kr 6.40 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTC7WH157FU,LJ(CT
Order Code3872355
Technical Datasheet
Logic Family / Base NumberTC7WH157
Logic TypeMultiplexer
No. of Channels1Channels
Line Configuration2:1
Supply Voltage Min2V
Supply Voltage Max5.5V
IC Case / PackageSOT-505
Logic Case StyleSOT-505
No. of Pins8Pins
Logic IC Family-
Logic IC Base Number-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCTo Be Advised
Technical Specifications
Logic Family / Base Number
TC7WH157
No. of Channels
1Channels
Supply Voltage Min
2V
IC Case / Package
SOT-505
No. of Pins
8Pins
Logic IC Base Number
-
Operating Temperature Max
125°C
Product Range
-
Logic Type
Multiplexer
Line Configuration
2:1
Supply Voltage Max
5.5V
Logic Case Style
SOT-505
Logic IC Family
-
Operating Temperature Min
-40°C
Qualification
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability