Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOSHIBA
Manufacturer Part NoTC7SHU04FU,LJ(CT
Order Code4264406
Also Known AsTC7SHU04FU, TC7SHU04FU,LJ
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price (ex VAT) |
---|---|
30000+ | kr 0.292 |
Price for:Each (Supplied on Full Reel)
Minimum: 30000
Multiple: 30000
kr 8,760.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTC7SHU04FU,LJ(CT
Order Code4264406
Also Known AsTC7SHU04FU, TC7SHU04FU,LJ
Technical Datasheet
Logic FunctionInverter
No. of ElementsSingle
No. of Inputs1Inputs
No. of Pins5Pins
IC Case / PackageSOT-353
Logic Case StyleSOT-353
Product Range-
Logic IC FamilyTC7SHU
Supply Voltage Min2V
Supply Voltage Max5.5V
Schmitt Trigger Input-
Output Current25mA
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification StandardAEC-Q100
SVHCTo Be Advised
Product Overview
- inverter unbuffer IC (CMOS digital silicon monolithic IC)
- AEC-Q100 (Rev. H) qualified, 5.5V tolerant inputs
- Low power dissipation ICC is 2µA (max) (Ta = 25°C)
- High noise immunity: VNIH = VNIL = 10% VCC (min)
- Input capacitance is 5pF typ at (Ta = 25°C, input: tr = tf = 3ns)
- Supply voltage range from 2V to 5.5V
- Quiescent supply current is 2µA max at (VIN = VCC or GND, 5.5V, Ta = 25°C)
- Propagation delay time is 3.5ns typ at (5.0 ± 0.5V, CL =15pF, Ta = 25°C, input: tr = tf = 3ns)
- Operating temperature range from -40°C to 125°C
- SOT-353 (USV) package
Technical Specifications
Logic Function
Inverter
No. of Inputs
1Inputs
IC Case / Package
SOT-353
Product Range
-
Supply Voltage Min
2V
Schmitt Trigger Input
-
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q100
No. of Elements
Single
No. of Pins
5Pins
Logic Case Style
SOT-353
Logic IC Family
TC7SHU
Supply Voltage Max
5.5V
Output Current
25mA
Operating Temperature Max
125°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability