Print Page
Image is for illustrative purposes only. Please refer to product description.
20,290 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
5+ | kr 0.712 |
10+ | kr 0.491 |
100+ | kr 0.363 |
500+ | kr 0.313 |
1000+ | kr 0.270 |
5000+ | kr 0.263 |
10000+ | kr 0.249 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
kr 3.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTC7SH125FU,LJ(CT
Order Code3870008
Technical Datasheet
Logic Device TypeBuffer
Logic Family / Base NumberTC7SH125
IC Case / PackageSSOP
Logic Case StyleSSOP
No. of Pins5Pins
Supply Voltage Min2V
Supply Voltage Max5.5V
Logic IC FamilyTC7SH
Logic IC Base NumberTC125
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCTo Be Advised
Technical Specifications
Logic Device Type
Buffer
IC Case / Package
SSOP
No. of Pins
5Pins
Supply Voltage Max
5.5V
Logic IC Base Number
TC125
Operating Temperature Max
125°C
Product Range
-
Logic Family / Base Number
TC7SH125
Logic Case Style
SSOP
Supply Voltage Min
2V
Logic IC Family
TC7SH
Operating Temperature Min
-40°C
Qualification
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001