Print Page
Image is for illustrative purposes only. Please refer to product description.
386 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 22.140 |
10+ | kr 16.530 |
25+ | kr 16.080 |
50+ | kr 15.630 |
100+ | kr 15.260 |
250+ | kr 14.880 |
500+ | kr 13.760 |
Price for:Each
Minimum: 1
Multiple: 1
kr 22.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTB6560AFG(O,8)
Order Code1715925
Technical Datasheet
IC TypeMotor Driver
Motor TypeTwo Phase Stepper
No. of Outputs2Outputs
Output Current2.5A
Output Voltage40V
IC Case / PackageQFP
No. of Pins64Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min-30°C
Operating Temperature Max85°C
Qualification-
Product Range-
Automotive Qualification Standard-
Driver Case StyleQFP
Product Overview
The TB6560AFG(O,8) is a PWM chopper type bipolar driver IC for stepper motor control in 64 pin HQFP package. It is designed for sinusoidal input microstep control of bipolar stepping motors. The TB6560AFG can be used in applications that require 2 phase, 1-2 phase, 2W1-2 phase and 4W1-2 phase excitation modes. This device is capable of providing low vibration, high performance forward and reverse driving of two phase bipolar stepping motor using only a clock signal.
- High output withstand voltage due to use of BiCD process
- On-resistance (Ron) is typically 0.7ohm (upper and lower sum)
- Forward and reverse rotation
- Selectable phase excitation modes
- High output withstand voltage (VDSS) of 40V
- High output current of 1.5A (2.5A peak)
- 100Kohm internal pull down resistors on inputs
- Power supply voltage from 4.5V to 5.5V
- Power dissipation of 4.2W
- Operating temperature range from -30°C to 85°C
Applications
Motor Drive & Control
Technical Specifications
IC Type
Motor Driver
No. of Outputs
2Outputs
Output Voltage
40V
No. of Pins
64Pins
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (15-Jun-2015)
Driver Case Style
QFP
Motor Type
Two Phase Stepper
Output Current
2.5A
IC Case / Package
QFP
Supply Voltage Min
4.5V
Operating Temperature Min
-30°C
Qualification
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.171458
Product traceability