Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOSHIBA
Manufacturer Part NoGT20N135SRA,S1E(S
Order Code3872259
Also Known AsGT20N135SRA ,GT20N135SRA,S1E
Technical Datasheet
54 In Stock
Need more?
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 31.990 |
| 10+ | kr 20.230 |
| 100+ | kr 16.030 |
| 500+ | kr 13.710 |
| 1000+ | kr 12.660 |
Price for:Each
Minimum: 1
Multiple: 1
kr 31.99 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoGT20N135SRA,S1E(S
Order Code3872259
Also Known AsGT20N135SRA ,GT20N135SRA,S1E
Technical Datasheet
Continuous Collector Current40A
Collector Emitter Saturation Voltage2V
Power Dissipation312W
Collector Emitter Voltage Max1.35kV
Transistor Case StyleTO-247
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product Range-
SVHCTo Be Advised
Technical Specifications
Continuous Collector Current
40A
Power Dissipation
312W
Transistor Case Style
TO-247
Operating Temperature Max
175°C
Product Range
-
Collector Emitter Saturation Voltage
2V
Collector Emitter Voltage Max
1.35kV
No. of Pins
3Pins
Transistor Mounting
Through Hole
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001