Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOREX
Manufacturer Part NoXCL207F083CR-G
Order Code3535932
Product RangeXCL207 Series
Technical Datasheet
582 In Stock
Need more?
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 23.110 |
| 10+ | kr 15.180 |
| 25+ | kr 13.090 |
| 50+ | kr 11.970 |
| 100+ | kr 10.770 |
| 250+ | kr 9.650 |
| 500+ | kr 8.900 |
| 1000+ | kr 8.380 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 23.11 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOREX
Manufacturer Part NoXCL207F083CR-G
Order Code3535932
Product RangeXCL207 Series
Technical Datasheet
DC / DC Converter TypeCL2025-02-8, Micro Converter
Input Voltage Min1.8V
Input Voltage Max6V
No. of Outputs1 Output
DC / DC Converter IC CaseCL2025-02
No. of Pins6Pins
Output Current600mA
Output Voltage Min800mV
Output Voltage Max4V
Switching Frequency3MHz
TopologySynchronous Buck (Step Down)
Operating Temperature Max85°C
Product RangeXCL207 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
DC / DC Converter Type
CL2025-02-8, Micro Converter
Input Voltage Max
6V
DC / DC Converter IC Case
CL2025-02
Output Current
600mA
Output Voltage Max
4V
Topology
Synchronous Buck (Step Down)
Product Range
XCL207 Series
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
1.8V
No. of Outputs
1 Output
No. of Pins
6Pins
Output Voltage Min
800mV
Switching Frequency
3MHz
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability