Reduced PricesOffersContact UsHelpTrack Orderspå dansk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchasing & Procurement support
              • Stock Management
                • Design
                  • Education
                    • View All Services
                    • Technical Resources
                      • Back to Technical Resources
                      • Security & Surveillance
                        • Healthcare
                          • Industrial Automation
                            • OEM Solutions
                              • EV Charging
                                • Internet of Things
                                  • Artificial Intelligence
                                    • Maintenance & Safety
                                      • Wireless
                                        • Sensing
                                          • Power Management
                                            • Embedded Hub
                                              • 3D Printing Solutions
                                                • Engineering Glossary
                                                  • Calculators & Charts
                                                    • Selector Tools & Catalogues
                                                      • eTechJournal
                                                        • Software Offer
                                                          • View All Tech Resources
                                                          • Quality, Legislation and Environmental
                                                            • Back to Quality, Legislation and Environmental
                                                            • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
                                                              • Quality Policy
                                                                • Traceability
                                                                  • Help
                                                                    • Back to Help
                                                                    • Delivery Information
                                                                      • Technical Support
                                                                        • FAQs
                                                                          • Contact Us
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • Reduced Prices
                                                                                                  1. Home
                                                                                                  2. Industrial SBCs & Embedded Systems
                                                                                                  3. Boards & Compute Modules
                                                                                                  Print Page

                                                                                                  00941100

                                                                                                  Computer-On-Module, MIMX8QP5AVUFFAx, MIMX8QP5CVUFFAx, 2GB, 1.6GHz, ARM Cortex A72/A53/M4F

                                                                                                  TORADEX
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  TORADEX 00941100
                                                                                                  TORADEX 00941100
                                                                                                  TORADEX 00941100
                                                                                                  ManufacturerTORADEX
                                                                                                  Manufacturer Part No00941100
                                                                                                  Order Code4759336
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Delivery estimated post order confirmations.You will be charged on despatch.

                                                                                                  register your interest here

                                                                                                  QuantityPrice (ex VAT)
                                                                                                  1+kr 2,297.000
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  kr 2,297.00 (ex VAT)
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  TORADEX
                                                                                                  ManufacturerTORADEX
                                                                                                  Manufacturer Part No00941100
                                                                                                  Order Code4759336
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Processor Core TypeARM Cortex A72 Single Core, ARM Cortex A53 Quad Core, ARM Cortex M4F Dual Core
                                                                                                  Core NumberMIMX8QP5AVUFFAx, MIMX8QP5CVUFFAx
                                                                                                  Silicon Family NameApalis iMX8 QuadPlus
                                                                                                  Processor Speed1.6GHz
                                                                                                  RAM Memory Size2GB
                                                                                                  Kit ContentsComputer-On-Module MIMX8QP5AVUFFAx/MIMX8QP5CVUFFAx
                                                                                                  InterfacesCAN, Ethernet, I2C, MIPI CSI/DSI, PCIe, SAI, SPI, UART, USB
                                                                                                  Operating SystemAndroid, Torizon Embedded Linux, FreeRtos
                                                                                                  Operating Temperature Range-25°C to 85°C
                                                                                                  FanlessNo
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Technical Specifications

                                                                                                  Processor Core Type

                                                                                                  ARM Cortex A72 Single Core, ARM Cortex A53 Quad Core, ARM Cortex M4F Dual Core

                                                                                                  Silicon Family Name

                                                                                                  Apalis iMX8 QuadPlus

                                                                                                  RAM Memory Size

                                                                                                  2GB

                                                                                                  Interfaces

                                                                                                  CAN, Ethernet, I2C, MIPI CSI/DSI, PCIe, SAI, SPI, UART, USB

                                                                                                  Operating Temperature Range

                                                                                                  -25°C to 85°C

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Core Number

                                                                                                  MIMX8QP5AVUFFAx, MIMX8QP5CVUFFAx

                                                                                                  Processor Speed

                                                                                                  1.6GHz

                                                                                                  Kit Contents

                                                                                                  Computer-On-Module MIMX8QP5AVUFFAx/MIMX8QP5CVUFFAx

                                                                                                  Operating System

                                                                                                  Android, Torizon Embedded Linux, FreeRtos

                                                                                                  Fanless

                                                                                                  No

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  Country of Origin:
                                                                                                  Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                  Germany
                                                                                                  Country in which last significant manufacturing process was carried out
                                                                                                  Tariff No:84733080
                                                                                                  US ECCN:5A992.c
                                                                                                  EU ECCN:NLR
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Weight (kg):.000001
                                                                                                  Customer Service
                                                                                                  Sales 44 53 66 44
                                                                                                  Technical +44 3447 11 11 22
                                                                                                  Live Agent
                                                                                                  Submit Feedback
                                                                                                  FAQs
                                                                                                  Help
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  Order History
                                                                                                  Return a Product
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About Us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Subscribe to become an exclusive Farnell insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  Trade Account
                                                                                                  Privacy
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Conditions of Sale
                                                                                                  Terms of Use for API
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                                                                                                  Farnell is a trade name for Farnell Danmark AS.
                                                                                                  Registered number: 188324 | Registered office: Lyskær 9, 2730, Herlev, Denmark