Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOA ELECTRONICS
Manufacturer Part NoH-1
Order Code3403654
Your Part Number
Technical Datasheet
Available to Order
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 902.320 |
Price for:Each
Minimum: 1
Multiple: 1
kr 902.32 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOA ELECTRONICS
Manufacturer Part NoH-1
Order Code3403654
Technical Datasheet
Transformer Power Tappings12/6/34W (70V); 12/6/3W (100V)
Frequency Response Min120Hz
Frequency Response Max20kHz
External Height126mm
External Width312mm
External Depth90mm
Product Range-
SVHCTo Be Advised
Product Overview
The H-1 is a cylinder-shaped, small flush-mount 2-way speaker that ensures quality sound reproduction. The mounting angle for its enclosure can be adjusted for up to 90 degrees.
- Sleek and attractive 2-way design speaker
- Ferrofluid-cooled balanced dome tweeters and neodymium magnet cone woofers
- Narrow coverage area allows a controlled sound
- Sound direction can be adjusted within 90°
- Built-in transformer allows both high and low impedance
- High power handling
- Easy installation in standard electrical gang boxes
- Fire-rated ABS enclosure (UL 94-V0)
- Dimensions (WxHxD): 312x126x90mm
Technical Specifications
Transformer Power Tappings
12/6/34W (70V); 12/6/3W (100V)
Frequency Response Max
20kHz
External Width
312mm
Product Range
-
Frequency Response Min
120Hz
External Height
126mm
External Depth
90mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85181095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.92