Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTIMES MICROWAVE
Manufacturer Part NoSLU18-SMSM-01.50M
Order Code1800244
Product RangeSilverLine Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerTIMES MICROWAVE
Manufacturer Part NoSLU18-SMSM-01.50M
Order Code1800244
Product RangeSilverLine Series
Technical Datasheet
Connector Type ASMA Straight Plug
Connector to ConnectorSMA Plug to SMA Plug
Coaxial Cable Type-
Connector Type BSMA Plug, 50ohm
Impedance50ohm
Cable Length - Imperial5ft
Cable Length - Metric1.5m
Jacket ColourTransparent
Product RangeSilverLine Series
Alternatives for SLU18-SMSM-01.50M
5 Products Found
Technical Specifications
Connector Type A
SMA Straight Plug
Coaxial Cable Type
-
Impedance
50ohm
Cable Length - Metric
1.5m
Product Range
SilverLine Series
Connector to Connector
SMA Plug to SMA Plug
Connector Type B
SMA Plug, 50ohm
Cable Length - Imperial
5ft
Jacket Colour
Transparent
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.112